Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT50F-TL0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4050263
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,181.180 (CNY4,724.7334) |
| 5+ | CNY4,120.190 (CNY4,655.8147) |
| 10+ | CNY4,074.950 (CNY4,604.6935) |
| 25+ | CNY3,998.350 (CNY4,518.1355) |
| 50+ | CNY3,921.740 (CNY4,431.5662) |
| 100+ | CNY3,845.130 (CNY4,344.9969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,181.18 (CNY4,724.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT50F-TL0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4050263
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Bundle Dia Min - Imperial0.37"
Bundle Dia Max - Metric101.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene
Reel Length (Metric)
76.2m
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (04-Feb-2026)
External Diameter - Metric
12.7mm
Reel Length (Imperial)
250ft
Bundle Dia Min - Imperial
0.37"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.03496
