Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT50F-TLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4337501
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,109.760 (CNY4,644.0288) |
| 5+ | CNY3,914.350 (CNY4,423.2155) |
| 10+ | CNY3,877.010 (CNY4,381.0213) |
| 25+ | CNY3,803.390 (CNY4,297.8307) |
| 50+ | CNY3,729.760 (CNY4,214.6288) |
| 100+ | CNY3,656.140 (CNY4,131.4382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,109.76 (CNY4,644.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT50F-TLCopy
Manufacturer Standard Lead Time8 weeks
Order Code4337501
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourNatural
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Bundle Dia Min - Imperial0.375"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.5mm
Bundle Dia Max - Metric101.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
250ft
Bundle Dia Min - Imperial
0.375"
Bundle Dia Min - Metric
9.5mm
Product Range
-
External Diameter - Metric
12.7mm
Wrap Colour
Natural
Reel Length (Metric)
76.2m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.35248
