Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT25FR-C20YCopy
Manufacturer Standard Lead Time21 weeks
Order Code2891681
Also Known AsGTIN UPC EAN: 07498310783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,194.620 (CNY1,349.9206) |
| 5+ | CNY1,190.350 (CNY1,345.0955) |
| 10+ | CNY1,186.080 (CNY1,340.2704) |
| 25+ | CNY1,061.840 (CNY1,199.8792) |
| 50+ | CNY1,054.650 (CNY1,191.7545) |
| 100+ | CNY1,034.380 (CNY1,168.8494) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,194.62 (CNY1,349.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25FR-C20YCopy
Manufacturer Standard Lead Time21 weeks
Order Code2891681
Also Known AsGTIN UPC EAN: 07498310783
Technical Datasheet
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.187"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- Polyethylene spiral wrap provides continuous abrasion protection for wires, cables and tubing
- Wrap harnesses multiple cables into a single manageable bundle
- Lightweight, flexible, durable protection for use with irregular shapes
- Installation tool supplied
- Rated for use up to 122°F(50°C)
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.187"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Colour
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Alternatives for T25FR-C20Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86183
