Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT19F-CCopy
Manufacturer Standard Lead Time18 weeks
Order Code2891678
Also Known AsGTIN UPC EAN: 07498362737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY636.260 (CNY718.9738) |
| 5+ | CNY634.820 (CNY717.3466) |
| 10+ | CNY590.950 (CNY667.7735) |
| 25+ | CNY577.590 (CNY652.6767) |
| 50+ | CNY568.550 (CNY642.4615) |
| 100+ | CNY559.770 (CNY632.5401) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY636.26 (CNY718.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT19F-CCopy
Manufacturer Standard Lead Time18 weeks
Order Code2891678
Also Known AsGTIN UPC EAN: 07498362737
Technical Datasheet
External Diameter - Imperial0.19"
External Diameter - Metric4.8mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.125"
Bundle Dia Max - Imperial1"
Bundle Dia Min - Metric3.2mm
Bundle Dia Max - Metric25.4mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Spiral wrap offers abrasion protection for wires, cables, hoses and tubing
- Harness multiple cables into a single manageable bundle
- Allows breakouts of single/multiple cables
- Includes installation tool
- UL recognized E141152 standards
- Reusable spiral wrap
Technical Specifications
External Diameter - Imperial
0.19"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.125"
Bundle Dia Min - Metric
3.2mm
Product Range
-
External Diameter - Metric
4.8mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
1"
Bundle Dia Max - Metric
25.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63684
