Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT12T-CCopy
Order Code1737016
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,744.790 (CNY5,361.6127) |
| 5+ | CNY4,655.590 (CNY5,260.8167) |
| 10+ | CNY4,566.380 (CNY5,160.0094) |
| 25+ | CNY4,477.180 (CNY5,059.2134) |
| 50+ | CNY4,387.970 (CNY4,958.4061) |
| 100+ | CNY4,298.770 (CNY4,857.6101) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY4,744.79 (CNY5,361.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT12T-CCopy
Order Code1737016
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Diameter - Imperial0.125"
External Diameter - Metric3.2mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.0625"
Bundle Dia Max - Imperial0.5"
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric12.7mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.0625"
Bundle Dia Min - Metric
1.6mm
Product Range
TUK SGACK902S Keystone Coupler
External Diameter - Metric
3.2mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
0.5"
Bundle Dia Max - Metric
12.7mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355622
