Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT12F-C0Copy
Manufacturer Standard Lead Time11 weeks
Order Code1737004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY662.470 (CNY748.5911) |
| 5+ | CNY607.070 (CNY685.9891) |
| 10+ | CNY586.440 (CNY662.6772) |
| 25+ | CNY579.730 (CNY655.0949) |
| 50+ | CNY573.020 (CNY647.5126) |
| 100+ | CNY559.430 (CNY632.1559) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY662.47 (CNY748.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT12F-C0Copy
Manufacturer Standard Lead Time11 weeks
Order Code1737004
Technical Datasheet
External Diameter - Imperial0.125"
External Diameter - Metric3.2mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Bundle Dia Min - Metric1.6mm
Bundle Dia Max - Metric12.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.125"
Wrap Material
Polyethylene
Bundle Dia Min - Metric
1.6mm
Product Range
-
External Diameter - Metric
3.2mm
Wrap Colour
Black
Bundle Dia Max - Metric
12.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
