Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT12F-CCopy
Manufacturer Standard Lead Time4 weeks
Order Code1736991
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY505.620 (CNY571.3506) |
| 5+ | CNY487.850 (CNY551.2705) |
| 10+ | CNY470.080 (CNY531.1904) |
| 25+ | CNY452.310 (CNY511.1103) |
| 50+ | CNY444.140 (CNY501.8782) |
| 100+ | CNY436.470 (CNY493.2111) |
Price for:1 Reel: (100ft)
Minimum: 1
Multiple: 1
CNY505.62 (CNY571.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT12F-CCopy
Manufacturer Standard Lead Time4 weeks
Order Code1736991
Technical Datasheet
External Diameter - Metric3.2mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Metric
3.2mm
Wrap Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
