Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSTP28X1MBUCopy
Manufacturer Standard Lead Time4 weeks
Order Code4062625
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.840 (CNY248.4192) |
| 5+ | CNY212.130 (CNY239.7069) |
| 10+ | CNY204.420 (CNY230.9946) |
| 25+ | CNY198.600 (CNY224.418) |
| 50+ | CNY193.380 (CNY218.5194) |
| 100+ | CNY184.470 (CNY208.4511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.84 (CNY248.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSTP28X1MBUCopy
Manufacturer Standard Lead Time4 weeks
Order Code4062625
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Cable Length - Metric1m
Cable Length - Imperial3.3ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1m
SVHC
No SVHC (04-Feb-2026)
Jacket Colour
Blue
Cable Length - Imperial
3.3ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
