Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST4S-MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2891615
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350181
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,969.630 (CNY3,355.6819) |
| 5+ | CNY2,929.220 (CNY3,310.0186) |
| 10+ | CNY2,752.470 (CNY3,110.2911) |
| 25+ | CNY2,684.000 (CNY3,032.920) |
| 50+ | CNY2,579.450 (CNY2,914.7785) |
| 100+ | CNY2,414.030 (CNY2,727.8539) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,969.63 (CNY3,355.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST4S-MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2891615
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498350181
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length381mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeSta-Strap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
381mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Sta-Strap Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.630834
