Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST3S-C0Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891608
Also Known AsGTIN UPC EAN: 07498350137
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY481.930 (CNY544.5809) |
| 5+ | CNY470.540 (CNY531.7102) |
| 10+ | CNY459.140 (CNY518.8282) |
| 25+ | CNY425.210 (CNY480.4873) |
| 50+ | CNY401.610 (CNY453.8193) |
| 100+ | CNY374.530 (CNY423.2189) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY481.93 (CNY544.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Sta-Strap® releasable cable tie
- Greater resistance to damage caused by ultraviolet light- indoor or outdoor use
- Used for normal bundling and through-panel applications
- Small head height allows more efficient use of space in compact areas
- Exclusive two-piece design offers the lowest threading force in the industry
- Average 14% lighter than one-piece cable ties
- Releasable prior to final tensioning for bundle modifications
- Standard cross section
- Recommended installation tool: GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2
Technical Specifications
Cable Tie Length
279mm
Cable Bundle Diameter Max
76mm
SVHC
No SVHC (04-Feb-2026)
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (3)
Alternatives for SST3S-C0
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188241
