Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSST1.5M-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code2840366
Product RangeSta-Strap SS Series
Your Part Number
6 In Stock
15,000 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY864.610 (CNY977.0093) |
| 5+ | CNY756.540 (CNY854.8902) |
| 10+ | CNY626.850 (CNY708.3405) |
| 25+ | CNY562.000 (CNY635.060) |
| 50+ | CNY518.770 (CNY586.2101) |
| 100+ | CNY501.850 (CNY567.0905) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY864.61 (CNY977.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSST1.5M-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code2840366
Product RangeSta-Strap SS Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length140mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeSta-Strap SS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Sta-Strap® cable tie offer an exclusive two-piece design providing lowest threading force in industry.
- Paired with small head height
- Allow more efficient use of space in compact areas and through-panel applications
- Releasable prior to final tensioning for bundle modifications
- Miniature cross section
- Suitable for indoor use
- UL 62275 compliant (Type 1, 11), UL recognized #E56854 standards
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- Extremely low thread force
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
140mm
Cable Bundle Diameter Max
32mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
Sta-Strap SS Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32205
