Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSSC4H-S25-LCopy
Order Code3281573
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498352039
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.680 (CNY631.3084) |
| 5+ | CNY488.850 (CNY552.4005) |
| 10+ | CNY405.050 (CNY457.7065) |
| 25+ | CNY363.150 (CNY410.3595) |
| 50+ | CNY335.210 (CNY378.7873) |
| 100+ | CNY320.530 (CNY362.1989) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY558.68 (CNY631.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSSC4H-S25-LCopy
Order Code3281573
Product RangeSta-Strap Series
Also Known AsGTIN UPC EAN: 07498352039
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length395mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangeSta-Strap Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
395mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Sta-Strap Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
