Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE75PFR-DR0Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891654
Also Known AsGTIN UPC EAN: 07498370661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,735.500 (CNY5,351.115) |
| 5+ | CNY4,665.560 (CNY5,272.0828) |
| 10+ | CNY4,452.040 (CNY5,030.8052) |
| 25+ | CNY4,425.240 (CNY5,000.5212) |
| 50+ | CNY4,313.960 (CNY4,874.7748) |
| 100+ | CNY4,191.870 (CNY4,736.8131) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY4,735.50 (CNY5,351.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE75PFR-DR0Copy
Manufacturer Standard Lead Time19 weeks
Order Code2891654
Also Known AsGTIN UPC EAN: 07498370661
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric152.4m
Length - Imperial500ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
19.05mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.83495
