Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE75P-DR0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3666502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,175.670 (CNY6,978.5071) |
| 5+ | CNY6,091.010 (CNY6,882.8413) |
| 10+ | CNY6,045.180 (CNY6,831.0534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,175.67 (CNY6,978.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE75P-DR0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3666502
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Length - Metric152.4m
Length - Imperial500ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Sleeving Material
PET (Polyethylene Terephthalate)
Length - Metric
152.4m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:56079090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536
