Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSE50PSFR-CLR0Copy
Order Code2891650
Also Known AsGTIN UPC EAN: 07498396077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,081.880 (CNY8,002.5244) |
| 5+ | CNY6,956.320 (CNY7,860.6416) |
| 10+ | CNY6,640.500 (CNY7,503.765) |
Price for:Reel of 45
Minimum: 1
Multiple: 1
CNY7,081.88 (CNY8,002.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE50PSFR-CLR0Copy
Order Code2891650
Also Known AsGTIN UPC EAN: 07498396077
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric45.72m
Length - Imperial150ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Wrap™ braided expandable sleeving
- Allows for installation after wire or cable is routed and terminated
- Ideal for applications where re-entry is required
- Provides continuous abrasion resistance for wires cables and tubing, Lightweight durable protection
- Highly flexible open weave will not trap heat or humidity
- Suited for the challenging applications found in the transportation and marine industries
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
45.72m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
150ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42882
