Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE50P-DR0Copy
Manufacturer Standard Lead Time25 weeks
Order Code2840385
Also Known AsGTIN UPC EAN: 07498370658
Your Part Number
3 In Stock
3 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,655.850 (CNY3,001.1105) |
| 5+ | CNY2,618.510 (CNY2,958.9163) |
| 10+ | CNY2,504.510 (CNY2,830.0963) |
| 25+ | CNY2,490.200 (CNY2,813.926) |
| 50+ | CNY2,430.780 (CNY2,746.7814) |
| 100+ | CNY2,365.600 (CNY2,673.128) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY2,655.85 (CNY3,001.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE50P-DR0Copy
Manufacturer Standard Lead Time25 weeks
Order Code2840385
Also Known AsGTIN UPC EAN: 07498370658
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter12.7mm
Length - Metric152.4m
Length - Imperial500ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Highly flexible open weave will not trap heat or humidity, allows for irregular shapes
- CSA certified, UL recognized E116868 standards
- Lightweight and durable protection
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
500ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SE50P-DR0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2226
