Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE38PFR-TR0Copy
Manufacturer Standard Lead Time8 weeks
Order Code4338407
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,699.410 (CNY3,050.3333) |
| 5+ | CNY2,627.540 (CNY2,969.1202) |
| 10+ | CNY2,597.780 (CNY2,935.4914) |
| 25+ | CNY2,545.830 (CNY2,876.7879) |
| 50+ | CNY2,493.870 (CNY2,818.0731) |
| 100+ | CNY2,441.920 (CNY2,759.3696) |
Price for:1 Reel: (200ft/61m)
Minimum: 1
Multiple: 1
CNY2,699.41 (CNY3,050.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE38PFR-TR0Copy
Manufacturer Standard Lead Time8 weeks
Order Code4338407
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter9.5mm
Length - Metric61m
Length - Imperial200ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / White
Length - Metric
61m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
9.5mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.700358
