Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE25PSC-TR0Copy
Order Code1471664
Also Known AsGTIN UPC EAN: 07498381646
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,531.320 (CNY2,860.3916) |
| 5+ | CNY2,442.910 (CNY2,760.4883) |
| 10+ | CNY2,431.340 (CNY2,747.4142) |
| 25+ | CNY2,383.850 (CNY2,693.7505) |
| 50+ | CNY2,336.350 (CNY2,640.0755) |
| 100+ | CNY2,288.860 (CNY2,586.4118) |
Price for:Reel of 61
Minimum: 1
Multiple: 1
CNY2,531.32 (CNY2,860.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE25PSC-TR0Copy
Order Code1471664
Also Known AsGTIN UPC EAN: 07498381646
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter11.1mm
Length - Metric61m
Length - Imperial200ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Wrap™ fray resistant braided expandable sleeving
- Provides continuous abrasion protection for wires, cables, hoses and tubing
- Highly flexible open weave will not trap heat or humidity, allows for irregular shapes
- Lightweight and durable protection
- CSA certified, UL recognized E116868 standards
- Flammability rating UL94-HB
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
61m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
11.1mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
