Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE25PFR-TR0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1002629
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,912.670 (CNY2,161.3171) |
| 5+ | CNY1,911.530 (CNY2,160.0289) |
| 10+ | CNY1,910.390 (CNY2,158.7407) |
| 25+ | CNY1,837.900 (CNY2,076.827) |
| 50+ | CNY1,743.250 (CNY1,969.8725) |
| 100+ | CNY1,742.290 (CNY1,968.7877) |
Price for:1 Reel: (200ft/61m)
Minimum: 1
Multiple: 1
CNY1,912.67 (CNY2,161.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE25PFR-TR0Copy
Manufacturer Standard Lead Time6 weeks
Order Code1002629
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / White
Internal Diameter6.4mm
Length - Metric61m
Length - Imperial200ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / White
Length - Metric
61m
SVHC
No SVHC (04-Feb-2026)
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
6.4mm
Length - Imperial
200ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.466528
