Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE12PFR-MR0Copy
Manufacturer Standard Lead Time23 weeks
Order Code2891635
Also Known AsGTIN UPC EAN: 07498370651
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,662.280 (CNY4,138.3764) |
| 5+ | CNY3,440.220 (CNY3,887.4486) |
| 10+ | CNY3,218.160 (CNY3,636.5208) |
| 25+ | CNY2,996.090 (CNY3,385.5817) |
| 50+ | CNY2,938.030 (CNY3,319.9739) |
| 100+ | CNY2,879.970 (CNY3,254.3661) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY3,662.28 (CNY4,138.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE12PFR-MR0Copy
Manufacturer Standard Lead Time23 weeks
Order Code2891635
Also Known AsGTIN UPC EAN: 07498370651
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter3.2mm
Length - Metric305m
Length - Imperial1000ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Lightweight, durable protection is highly flexible and open weave will not trap heat or humidity
- Complaint with U.S. and European passenger rail standards
- Temperature range: -94°F – 257°F (-70°C – 125°C)
- Flame-retardant polyethylene terephthalate
- Allows for use with irregular shapes
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
305m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
3.2mm
Length - Imperial
1000ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.36078
