Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE125PSC-LR0Copy
Order Code1471668
Product RangePan Wrap Series
Also Known AsGTIN UPC EAN: 07498381693
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,465.850 (CNY1,656.4105) |
| 5+ | CNY1,459.190 (CNY1,648.8847) |
| 10+ | CNY1,452.530 (CNY1,641.3589) |
| 25+ | CNY1,449.340 (CNY1,637.7542) |
| 50+ | CNY1,446.290 (CNY1,634.3077) |
| 100+ | CNY1,418.380 (CNY1,602.7694) |
Price for:Reel of 15
Minimum: 1
Multiple: 1
CNY1,465.85 (CNY1,656.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE125PSC-LR0Copy
Order Code1471668
Product RangePan Wrap Series
Also Known AsGTIN UPC EAN: 07498381693
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter38.1mm
Length - Metric15.2m
Length - Imperial50ft
Product RangePan Wrap Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Wrap™ fray resistant braided expandable sleeving
- Fray-resistant design resists fraying when cut with scissors
- Provides continuous abrasion protection resistance for wires, cables and tubing
- CSA certified, UL recognized E116868 standards
- Highly flexible open weave will not trap heat or humidity, allows for irregular shapes
- Lightweight and durable protection
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
15.2m
Product Range
Pan Wrap Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
38.1mm
Length - Imperial
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
