Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE125PFR-TR0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2891632
Also Known AsGTIN UPC EAN: 07498370653
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,746.310 (CNY5,363.3303) |
| 5+ | CNY4,531.200 (CNY5,120.256) |
| 10+ | CNY4,443.230 (CNY5,020.8499) |
| 25+ | CNY4,355.250 (CNY4,921.4325) |
| 50+ | CNY4,267.280 (CNY4,822.0264) |
| 100+ | CNY4,179.300 (CNY4,722.609) |
Price for:1 Reel: (200ft/61m)
Minimum: 1
Multiple: 1
CNY4,746.31 (CNY5,363.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE125PFR-TR0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2891632
Also Known AsGTIN UPC EAN: 07498370653
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter31.8mm
Length - Metric61m
Length - Imperial200ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Braided sleeving provides continuous abrasion resistance for wires, cables and tubing
- Lightweight, durable protection is highly flexible and open weave will not trap heat or humidity
- Complaint with U.S. and European passenger rail standards
- Temperature range: -94°F – 257°F (-70°C – 125°C)
- Flame-retardant polyethylene terephthalate
- Allows for use with irregular shapes
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
61m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.8mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76901
