Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSE125P-TR8Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891634
Also Known AsGTIN UPC EAN: 07498321995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,699.110 (CNY4,179.9943) |
| 5+ | CNY3,627.360 (CNY4,098.9168) |
| 10+ | CNY3,555.600 (CNY4,017.828) |
| 25+ | CNY3,483.840 (CNY3,936.7392) |
| 50+ | CNY3,412.080 (CNY3,855.6504) |
| 100+ | CNY3,340.330 (CNY3,774.5729) |
Price for:1 Reel: (200ft/61m)
Minimum: 1
Multiple: 1
CNY3,699.11 (CNY4,179.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSE125P-TR8Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891634
Also Known AsGTIN UPC EAN: 07498321995
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourGrey
Internal Diameter31.8mm
Length - Metric61m
Length - Imperial200ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
61m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
31.8mm
Length - Imperial
200ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.13188
