Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoSACS50-T100Copy
Order Code2891809
Also Known AsGTIN UPC EAN: 07498361035
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,016.840 (CNY1,149.0292) |
| 5+ | CNY895.110 (CNY1,011.4743) |
| 10+ | CNY749.040 (CNY846.4152) |
| 25+ | CNY676.000 (CNY763.880) |
| 50+ | CNY627.310 (CNY708.8603) |
| 100+ | CNY615.340 (CNY695.3342) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY1,016.84 (CNY1,149.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSACS50-T100Copy
Order Code2891809
Also Known AsGTIN UPC EAN: 07498361035
Technical Datasheet
Mount Fixing TypeConnector Ring
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialPP (Polypropylene)
Length52.8mm
Width29.5mm
Height18mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Stackable aerial cable spacer
- Designed to snap into another to increase spacer heights by ½” increments
- Can be used in parallel or perpendicular applications
- Weather resistant polypropylene and have high resistance to damage caused by UV light
- For outdoor environments
Technical Specifications
Mount Fixing Type
Connector Ring
Mount Colour
Black
Length
52.8mm
Height
18mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
PP (Polypropylene)
Width
29.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.315417
