Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS200X650YAJCopy
Manufacturer Standard Lead Time12 weeks
Order Code1381912
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,177.370 (CNY3,590.4281) |
| 5+ | CNY2,802.950 (CNY3,167.3335) |
| 10+ | CNY2,672.940 (CNY3,020.4222) |
| 25+ | CNY2,619.490 (CNY2,960.0237) |
| 50+ | CNY2,566.030 (CNY2,899.6139) |
| 100+ | CNY2,512.570 (CNY2,839.2041) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY3,177.37 (CNY3,590.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X650YAJCopy
Manufacturer Standard Lead Time12 weeks
Order Code1381912
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 165.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 165.1mm
Legend Colour
-
Product Range
TUK SGACK902S Keystone Coupler
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197
