Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS200X400YAJ.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1381445
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,849.750 (CNY3,220.2175) |
| 5+ | CNY2,464.930 (CNY2,785.3709) |
| 10+ | CNY2,392.130 (CNY2,703.1069) |
| 25+ | CNY2,298.530 (CNY2,597.3389) |
| 50+ | CNY2,252.560 (CNY2,545.3928) |
| 100+ | CNY2,206.590 (CNY2,493.4467) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,849.75 (CNY3,220.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X400YAJ.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1381445
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 101.6mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 101.6mm
Legend Colour
-
Product Range
TUK SGACK902S Keystone Coupler
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for S200X400YAJ.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.258719
