Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
2 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,184.120 (CNY2,468.0556) |
| 5+ | CNY2,017.710 (CNY2,280.0123) |
| 10+ | CNY1,913.710 (CNY2,162.4923) |
| 25+ | CNY1,875.440 (CNY2,119.2472) |
| 50+ | CNY1,868.660 (CNY2,111.5858) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,184.12 (CNY2,468.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X225YAJ.Copy
Order Code1381444
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 57.15mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 57.15mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.739368
