Print Page
Image is for illustrative purposes only. Please refer to product description.

4,825 In Stock
Need more?
4,825 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 2500+ | CNY1.590 (CNY1.7967) |
| 5000+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.00 (CNY29.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS200X150VATYCopy
Order Code2729230
Technical Datasheet
Legend-
Marker Dimensions50.8mm x 38.1mm
Legend Colour-
Marker ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Legend
-
Legend Colour
-
SVHC
No SVHC (04-Feb-2026)
Marker Dimensions
50.8mm x 38.1mm
Marker Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
