Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS100X220YAJ
Order Code1713529
Product RangeS100X Series
Also Known AsGTIN UPC EAN: 07498357426
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,690.470 (CNY1,910.2311) |
| 5+ | CNY1,663.440 (CNY1,879.6872) |
| 10+ | CNY1,582.130 (CNY1,787.8069) |
| 25+ | CNY1,582.030 (CNY1,787.6939) |
| 50+ | CNY1,581.920 (CNY1,787.5696) |
| 100+ | CNY1,557.040 (CNY1,759.4552) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,690.47 (CNY1,910.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X220YAJ
Order Code1713529
Product RangeS100X Series
Also Known AsGTIN UPC EAN: 07498357426
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions-
Marker MaterialPO (Polyolefin)
Legend Colour-
Marker ColourWhite
Product RangeS100X Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Code® laser/inkjet self-laminating label includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Use with easy-mark plus labelling software and laser/inkjet printers
- UL recognized, UL969, file # MH14979. Meets ASTM E-595 for air space handling standards
- Approved for air handling spaces
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
-
Legend Colour
-
Product Range
S100X Series
Legend
-
Marker Material
PO (Polyolefin)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.480808
