Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS050X150YAJCopy
Order Code2891309
Also Known AsGTIN UPC EAN: 07498346358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,456.130 (CNY3,905.4269) |
| 5+ | CNY3,399.500 (CNY3,841.435) |
| 10+ | CNY3,214.700 (CNY3,632.611) |
| 25+ | CNY3,202.150 (CNY3,618.4295) |
| 50+ | CNY3,189.590 (CNY3,604.2367) |
| 100+ | CNY3,177.030 (CNY3,590.0439) |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
CNY3,456.13 (CNY3,905.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X150YAJCopy
Order Code2891309
Also Known AsGTIN UPC EAN: 07498346358
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions12.7mm x 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Code® laser/inkjet self-laminating label includes a white print-on area and clear overlaminate to protect the legend for easy identification.
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Use with Easy-Mark plus labelling software and laser/inkjet printers
- Category 5e UTP; Category 6 UTP; Category 6e UTP; Category 5e FTP cable type
- UL recognized, UL969, file # MH14979 standards
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for S050X150YAJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.741623
