Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS050X150VATYCopy
Manufacturer Standard Lead Time14 weeks
Order Code2891308
Also Known AsGTIN UPC EAN: 07498343927
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,729.090 (CNY1,953.8717) |
| 5+ | CNY1,664.630 (CNY1,881.0319) |
| 10+ | CNY1,576.710 (CNY1,781.6823) |
| 25+ | CNY1,561.530 (CNY1,764.5289) |
| 50+ | CNY1,546.340 (CNY1,747.3642) |
| 100+ | CNY1,512.760 (CNY1,709.4188) |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
CNY1,729.09 (CNY1,953.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X150VATYCopy
Manufacturer Standard Lead Time14 weeks
Order Code2891308
Also Known AsGTIN UPC EAN: 07498343927
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions12.7mm x 31.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® thermal transfer self-laminating label
- White print-on area and clear overlaminate to protect the legend for easy identification
- Sized specifically for wire and cable applications
- Upgrade cable coding system with improved organization and identification
- Use with Easy-Mark Plus labelling software and TDP printers
- For use with cable & wire marking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 31.8mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657708
