Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoS050X125VAMCopy
Manufacturer Standard Lead Time5 weeks
Order Code3817054
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.880 (CNY356.9444) |
| 5+ | CNY304.810 (CNY344.4353) |
| 10+ | CNY293.740 (CNY331.9262) |
| 25+ | CNY285.350 (CNY322.4455) |
| 50+ | CNY259.550 (CNY293.2915) |
| 100+ | CNY251.780 (CNY284.5114) |
Price for:Each
Minimum: 1
Multiple: 1
CNY315.88 (CNY356.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X125VAMCopy
Manufacturer Standard Lead Time5 weeks
Order Code3817054
Technical Datasheet
Marker TypeSelf Laminating
Marker Dimensions12.7mm x 31.8mm
Legend ColourBlack
Marker ColourWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Legend Colour
Black
SVHC
No SVHC (04-Feb-2026)
Marker Dimensions
12.7mm x 31.8mm
Marker Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
