Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoRAMS-S3-MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891808
Product RangeRAMS Series
Also Known AsMS3341-2-9
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,830.500 (CNY6,588.465) |
| 5+ | CNY5,141.090 (CNY5,809.4317) |
| 10+ | CNY4,511.860 (CNY5,098.4018) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY5,830.50 (CNY6,588.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAMS-S3-MCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891808
Product RangeRAMS Series
Also Known AsMS3341-2-9
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia2.41mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.3mm
Width9.9mm
Height11.1mm
Product RangeRAMS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Right angle cable mount holds cable bundles away from sharp edges of bulkheads or cabinet holes
- Can also be used to mount cable bundles adjacent to any surface
- Designed for use in indoor environments
- CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
14.3mm
Height
11.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
2.41mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.9mm
Product Range
RAMS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421841
