Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoRAFCBI2-S6-M20Copy
Order Code2891747
Also Known AsGTIN UPC EAN: 07498358955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,670.090 (CNY12,057.2017) |
| 5+ | CNY9,408.440 (CNY10,631.5372) |
| 10+ | CNY8,256.920 (CNY9,330.3196) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY10,670.09 (CNY12,057.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAFCBI2-S6-M20Copy
Order Code2891747
Also Known AsGTIN UPC EAN: 07498358955
Technical Datasheet
Cable Clamp / Clip TypeFlat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length70.6mm
External Width16mm
Height70.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Right angle base mount supports cables above the mounting surface
- For use in indoor environments and with #6 (M3) screws
- Cable tie, screw mount method
- UL listed: E136577; ; CE compliant standards
Technical Specifications
Cable Clamp / Clip Type
Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
70.6mm
Height
70.6mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
