Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRAF10IW-XCopy
Manufacturer Standard Lead Time5 weeks
Order Code4049658
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.480 (CNY24.2724) |
| 10+ | CNY19.650 (CNY22.2045) |
| 25+ | CNY19.170 (CNY21.6621) |
| 50+ | CNY18.690 (CNY21.1197) |
| 100+ | CNY18.200 (CNY20.566) |
| 500+ | CNY17.290 (CNY19.5377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.48 (CNY24.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Length - Metric
63.5mm
Length - Imperial
2.5"
Raceway / Duct Material
PVC (Polyvinylchloride)
External Width - Imperial
2.5"
Raceway / Duct Colour
Off White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030074
