Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoQB-TILECopy
Manufacturer Standard Lead Time1 weeks
Order Code2521078
Product RangeQuick-Build
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,353.450 (CNY3,789.3985) |
| 5+ | CNY3,241.670 (CNY3,663.0871) |
| 10+ | CNY3,129.880 (CNY3,536.7644) |
| 25+ | CNY3,128.200 (CNY3,534.866) |
| 50+ | CNY3,069.420 (CNY3,468.4446) |
| 100+ | CNY3,036.160 (CNY3,430.8608) |
Price for:Pack of 8
Minimum: 1
Multiple: 1
CNY3,353.45 (CNY3,789.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-TILECopy
Manufacturer Standard Lead Time1 weeks
Order Code2521078
Product RangeQuick-Build
Technical Datasheet
ColourBlack
External Length305mm
External Width305mm
External Height35.03mm
Product RangeQuick-Build
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Colour
Black
External Width
305mm
Product Range
Quick-Build
External Length
305mm
External Height
35.03mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for QB-TILE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.150816
