Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPWMS-H25-C.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1789922
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY461.490 (CNY521.4837) |
| 5+ | CNY454.210 (CNY513.2573) |
| 10+ | CNY418.840 (CNY473.2892) |
| 25+ | CNY403.240 (CNY455.6612) |
| 50+ | CNY398.040 (CNY449.7852) |
| 100+ | CNY390.560 (CNY441.3328) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY461.49 (CNY521.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPWMS-H25-C.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1789922
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia6.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.5mm
Width7.7mm
Height-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
15.5mm
Height
-
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
6.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
7.7mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for PWMS-H25-C.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503
