Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPW75F-C20Copy
Order Code4050097
Product RangePan-Wrap PW
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW75F-C20Copy
Order Code4050097
Product RangePan-Wrap PW
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourBlack
Bundle Dia Min - Metric14mm
Bundle Dia Max - Metric20.6mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Bundle Dia Min - Imperial0.55"
Bundle Dia Max - Imperial0.81"
Product RangePan-Wrap PW
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
14mm
Reel Length (Metric)
30.5m
Bundle Dia Min - Imperial
0.55"
Product Range
Pan-Wrap PW
Wrap Colour
Black
Bundle Dia Max - Metric
20.6mm
Reel Length (Imperial)
100ft
Bundle Dia Max - Imperial
0.81"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74428
