Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPV14-8R-MCopy
Manufacturer Standard Lead Time5 weeks
Order Code2727117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.810 (CNY3.1753) |
| 10+ | CNY2.770 (CNY3.1301) |
| 25+ | CNY2.710 (CNY3.0623) |
| 50+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.400 (CNY2.712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.81 (CNY3.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#8
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for PV14-8R-M
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001142
