Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUME925-D350Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886207
Also Known AsGTIN UPC EAN: 61305626206
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,244.430 (CNY2,536.2059) |
| 5+ | CNY1,963.880 (CNY2,219.1844) |
| 10+ | CNY1,627.220 (CNY1,838.7586) |
| 25+ | CNY1,458.880 (CNY1,648.5344) |
| 50+ | CNY1,346.660 (CNY1,521.7258) |
| 100+ | CNY1,302.750 (CNY1,472.1075) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY2,244.43 (CNY2,536.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUME925-D350Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886207
Also Known AsGTIN UPC EAN: 61305626206
Technical Datasheet
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia9.3mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width-
Height29.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® heavy duty Fir Tree push mount a unique alternating barb design
- Cost effective solution for securing wire harnesses in automotive, marine, white goods, heavy equipt
- Heat stabilized, impact modified, weather resistant nylon 6.6
- Suitable for indoor/outdoor environment
- For use with miniature, intermediate, standard, light heavy, heavy, extra-heavy cross-section tie
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
-
Height
29.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
9.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
