Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUM-925-M30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886204
Also Known AsGTIN UPC EAN: 07498390792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,426.700 (CNY2,742.171) |
| 5+ | CNY2,123.360 (CNY2,399.3968) |
| 10+ | CNY1,759.360 (CNY1,988.0768) |
| 25+ | CNY1,577.360 (CNY1,782.4168) |
| 50+ | CNY1,456.020 (CNY1,645.3026) |
| 100+ | CNY1,408.550 (CNY1,591.6615) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,426.70 (CNY2,742.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-925-M30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886204
Also Known AsGTIN UPC EAN: 07498390792
Technical Datasheet
Mount Fixing TypeTree Barb
Mounting Hole Dia9.3mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width-
Height26.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® Fir Tree push mount a unique alternating barb design
- Design that allows it to lock securely into position
- For use in indoor and outdoor environments
- For use with miniature, intermediate and standard cable ties
- Umbrella tensioning
- Exclusive contoured anvil head
- Heat stabilized nylon 6.6 material
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
26.7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
9.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.179339
