Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUM-925-3H-T30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886203
Also Known AsGTIN UPC EAN: 07498309961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,775.170 (CNY4,265.9421) |
| 5+ | CNY3,303.270 (CNY3,732.6951) |
| 10+ | CNY2,737.000 (CNY3,092.810) |
| 25+ | CNY2,453.860 (CNY2,772.8618) |
| 50+ | CNY2,265.100 (CNY2,559.563) |
| 100+ | CNY2,191.250 (CNY2,476.1125) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY3,775.17 (CNY4,265.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-925-3H-T30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886203
Also Known AsGTIN UPC EAN: 07498309961
Technical Datasheet
Mount Fixing TypeTree Barb
Mounting Hole Dia9.3mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width-
Height26.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
26.7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
9.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
