Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPUM-071-M30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886200
Also Known AsGTIN UPC EAN: 07498390791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,135.970 (CNY2,413.6461) |
| 5+ | CNY1,868.970 (CNY2,111.9361) |
| 10+ | CNY1,548.580 (CNY1,749.8954) |
| 25+ | CNY1,388.380 (CNY1,568.8694) |
| 50+ | CNY1,281.580 (CNY1,448.1854) |
| 100+ | CNY1,239.790 (CNY1,400.9627) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,135.97 (CNY2,413.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-071-M30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886200
Also Known AsGTIN UPC EAN: 07498390791
Technical Datasheet
Mount Fixing TypeTree Barb
Mounting Hole Dia7.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length-
Width-
Height16.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® Fir Tree push mount a unique alternating barb design
- Design that allows it to lock securely into position
- For use in indoor and outdoor environments
- For use with miniature, intermediate and standard cable ties
- Umbrella tensioning
- Exclusive contoured anvil head
- Heat stabilized nylon 6.6 material
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
16.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
7.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
