Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT8EH-C100Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891591
Product RangePan-Ty PRT Series
Also Known AsGTIN UPC EAN: 07498354911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,054.330 (CNY3,451.3929) |
| 5+ | CNY2,672.540 (CNY3,019.9702) |
| 10+ | CNY2,214.390 (CNY2,502.2607) |
| 25+ | CNY1,985.310 (CNY2,243.4003) |
| 50+ | CNY1,832.600 (CNY2,070.838) |
| 100+ | CNY1,772.850 (CNY2,003.3205) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3,054.33 (CNY3,451.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT8EH-C100Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891591
Product RangePan-Ty PRT Series
Also Known AsGTIN UPC EAN: 07498354911
Technical Datasheet
Cable Tie MaterialPP (Polypropylene)
Cable Tie ColourBlack
Cable Tie Length719mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max203.2mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeReleasable
Product RangePan-Ty PRT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
PP (Polypropylene)
Cable Tie Length
719mm
Cable Bundle Diameter Max
203.2mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty PRT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552
