Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT5EH-C30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891589
Product RangePan-Ty PRT Series
Also Known AsGTIN UPC EAN: 07498356998
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,118.990 (CNY1,264.4587) |
| 5+ | CNY979.110 (CNY1,106.3943) |
| 10+ | CNY811.270 (CNY916.7351) |
| 25+ | CNY727.340 (CNY821.8942) |
| 50+ | CNY671.390 (CNY758.6707) |
| 100+ | CNY649.500 (CNY733.935) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,118.99 (CNY1,264.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT5EH-C30Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891589
Product RangePan-Ty PRT Series
Also Known AsGTIN UPC EAN: 07498356998
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length511mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeReleasable
Product RangePan-Ty PRT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® releasable lashing cable tie
- Release tab permits easy release and reuse where changes are anticipated
- Ideal for heavy duty applications
- For indoor use
- Used for heavy duty applications
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
511mm
Cable Bundle Diameter Max
127mm
Cable Tie Type
Releasable
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty PRT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01579
