Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPRT3H-L0Copy
Manufacturer Standard Lead Time17 weeks
Order Code1826740
Also Known AsGTIN UPC EAN: 07498354990
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.360 (CNY641.1168) |
| 5+ | CNY536.680 (CNY606.4484) |
| 10+ | CNY528.880 (CNY597.6344) |
| 25+ | CNY502.360 (CNY567.6668) |
| 50+ | CNY483.640 (CNY546.5132) |
| 100+ | CNY472.200 (CNY533.586) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY567.36 (CNY641.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT3H-L0Copy
Manufacturer Standard Lead Time17 weeks
Order Code1826740
Also Known AsGTIN UPC EAN: 07498354990
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length290mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength80lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® weather resistant releasable cable tie
- Light-heavy cross section
- Suitable for use in indoor/outdoor applications
- CE compliant standards
- Release tab permits easy release and re-use where changes are anticipated
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
290mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
80lb
Product Range
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
