Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPP1S-S10-CCopy
Order Code2891800
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498358943
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP1S-S10-CCopy
Order Code2891800
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498358943
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length26.92mm
Width18.3mm
Height50.04mm
Product RangePan-Post Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Post™ standoff supports cable bundles above or away from the surface
- For use in indoor environments
- Can be used with miniature, intermediate and standard cable ties
- Meets CE compliant, UL recognized: E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
26.92mm
Height
50.04mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.3mm
Product Range
Pan-Post Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.532971
