Print Page
244 In Stock
1,200 more incoming. You can reserve stock now
244 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY11.250 (CNY12.7125) |
| 100+ | CNY10.300 (CNY11.639) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY9.060 (CNY10.2378) |
| 2500+ | CNY8.890 (CNY10.0457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.05 (CNY13.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-8R-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2747447
Product RangePN Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Conductor Area CSA1mm²
Product RangePN Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M4
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#8
Product Range
PN Series
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for PN18-8R-C
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00112

