Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPN18-14R-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2911333
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.280 (CNY10.4864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-14R-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2911333
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Conductor Area CSA1.5mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Conductor Area CSA
1.5mm²
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
1/4"
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001479
