Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPMDR-UCopy
Order Code1464195
Also Known AsGTIN UPC EAN: 07498397152
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.030 (CNY48.6239) |
| 10+ | CNY31.910 (CNY36.0583) |
| 100+ | CNY29.780 (CNY33.6514) |
| 250+ | CNY29.320 (CNY33.1316) |
| 500+ | CNY28.950 (CNY32.7135) |
| 1000+ | CNY28.640 (CNY32.3632) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY43.03 (CNY48.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMDR-UCopy
Order Code1464195
Also Known AsGTIN UPC EAN: 07498397152
Technical Datasheet
Marker TypePre Printed
LegendU
Marker Dimensions-
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® marking tape refill
- Legend reads U in black colour
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
U
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
